Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AV5GB
Newark Part No.20K4627
Product RangeHarmony XB6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.870 |
| 5+ | $18.440 |
| 10+ | $17.000 |
| 25+ | $15.380 |
| 50+ | $13.810 |
Price for:Each
Minimum: 1
Multiple: 1
$19.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB6AV5GB
Newark Part No.20K4627
Product RangeHarmony XB6 Series
Technical Datasheet
LED ColorYellow
Operating Voltage120V
Mounting Hole Dia16mm
Forward Current If15mA
Luminous Intensity-
IP / NEMA RatingIP65, NEMA 4, NEMA 4X, NEMA 13
Product RangeHarmony XB6 Series
SVHCTo Be Advised
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
16mm
Luminous Intensity
-
Product Range
Harmony XB6 Series
Operating Voltage
120V
Forward Current If
15mA
IP / NEMA Rating
IP65, NEMA 4, NEMA 4X, NEMA 13
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate