Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S4B2M12
Newark Part No.53Y2153
Product RangeHarmony XB5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S4B2M12
Newark Part No.53Y2153
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Contact Current Max200mA
Memory Capacity200 users
Connection MethodM12 Connector
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The XB5S4B2M12 is an USB Biometric Switch with a momentary fingerprint reader operator and 3.28ft USB type A male 1 pre-wired PvR insulated cable connection. This monostable switch features plastic bezel and polyamide PA66 enclosure. The XB5S series switch is suitable for use with the Harmony XB5S range products. It meets the IEC 61000-6-2, IEC 61000-6-4, CSA and UL standards. It features reverse polarity short-circuit overload protection.
- IP65 and IP20 Protection rating
- -5 to 50°C Ambient air temperature range for operation
Applications
Industrial, Commercial
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
To Be Advised
Rated Supply Voltage
24VDC
Output Type
PNP
Contact Current Max
200mA
Connection Method
M12 Connector
Product Range
Harmony XB5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
