Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2M12
Newark Part No.85R3664
Product RangeHarmony XB5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.260 |
| 5+ | $532.140 |
| 10+ | $507.240 |
| 25+ | $482.350 |
Price for:Each
Minimum: 1
Multiple: 1
$563.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S2B2M12
Newark Part No.85R3664
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleMonostable
Output TypePNP
Operator TypeMomentary
Memory Capacity200 users
Connection MethodM12 Connector
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Product Overview
The XB5S2B2M12 is a monostable Biometric Switch with plastic bezel and a fingerprint reader momentary operator. This module has dark grey polyamide PA66 housing and local signalling LEDs.
Technical Specifications
Switching Current Max
200mA
Function of Module
Monostable
Operator Type
Momentary
Connection Method
M12 Connector
Product Range
Harmony XB5 Series
Rated Supply Voltage
24VDC
Output Type
PNP
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability