Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S1B2M12
Newark Part No.73R5298
Product RangeHarmony XB5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $563.260 |
| 5+ | $532.140 |
| 10+ | $507.240 |
| 25+ | $482.350 |
Price for:Each
Minimum: 1
Multiple: 1
$563.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5S1B2M12
Newark Part No.73R5298
Product RangeHarmony XB5 Series
Technical Datasheet
Switching Current Max200mA
Rated Supply Voltage24VDC
Function of ModuleBistable
Output TypePNP
Operator TypeMaintained
Contact Current Max200mA
Memory Capacity200 users
Connection MethodM12 Connector
IP / NEMA RatingIP65, NEMA 12
Product RangeHarmony XB5 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switching Current Max
200mA
Function of Module
Bistable
Operator Type
Maintained
Memory Capacity
200 users
IP / NEMA Rating
IP65, NEMA 12
SVHC
No SVHC (07-Jul-2017)
Rated Supply Voltage
24VDC
Output Type
PNP
Contact Current Max
200mA
Connection Method
M12 Connector
Product Range
Harmony XB5 Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate