Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5DTGM5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH7669 |
| Product Range | Harmony |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $139.900 |
| 5+ | $135.920 |
| 10+ | $132.770 |
| 25+ | $129.810 |
Price for:Each
Minimum: 1
Multiple: 1
$139.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5DTGM5Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 66AH7669 |
| Product Range | Harmony |
| Technical Datasheet | |
| Product Range | Harmony |
| Timer Functions | Delay On Energisation |
| No. of Timing Ranges | - |
| Time Min | 3min |
| Time Max | 60min |
| Timer Output | - |
| Supply Voltage Max | 240V |
| Current Rating Nom | - |
| Connection / Termination | Screw Terminals |
| Panel Cutout Height | - |
| Panel Cutout Width | - |
| SVHC | To Be Advised |
Technical Specifications
| Product Range | Harmony |
|---|---|
| No. of Timing Ranges | - |
| Time Max | 60min |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Panel Cutout Width | - |
| Timer Functions | Delay On Energisation |
|---|---|
| Time Min | 3min |
| Timer Output | - |
| Current Rating Nom | - |
| Panel Cutout Height | - |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for XB5DTGM5
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
