Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTGM5Copy
Newark Part No.49AC2991
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.940 |
Price for:Each
Minimum: 1
Multiple: 1
$38.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTGM5Copy
Newark Part No.49AC2991
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Timer FunctionsDelay on Energisation
No. of Timing Ranges-
Time Min3min
Time Max60min
Timer Output-
Supply Voltage Max240V
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XB5 Series
No. of Timing Ranges
-
Time Max
60min
Supply Voltage Max
240V
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
Delay on Energisation
Time Min
3min
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
