Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTB25Copy
Newark Part No.49AC2987
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.210 |
| 5+ | $51.460 |
| 10+ | $47.170 |
| 25+ | $44.220 |
| 50+ | $38.860 |
| 100+ | $37.260 |
| 250+ | $36.450 |
Price for:Each
Minimum: 1
Multiple: 1
$55.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DTB25Copy
Newark Part No.49AC2987
Product RangeHarmony XB5 Series
Technical Datasheet
Product RangeHarmony XB5 Series
Timer FunctionsDelay on Energisation
No. of Timing Ranges-
Time Min3min
Time Max60min
Timer Output-
Supply Voltage Max24VDC
Current Rating Nom-
Connection / TerminationScrew Terminals
Panel Cutout Height-
Panel Cutout Width-
SVHCTo Be Advised
Product Overview
XB5DTB25 is a Harmony XB5, monolithic analog timer can be set for timing intervals between 3 to 60 minutes and is supplied with a 24V DC input. This analog timer provides visual timing of your processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant due to its IP65, making it ideal for operation in harsh environments. It provides highly visible timing of machine processes, ensuring accuracy and consistency of operation.
- Plastic bezel
- Panel thickness of 0.039inch to 0.23inch
- Reverse polarity protection, overvoltage protection, short-circuit protection
- Minimum switching current of 10mA
- Screw terminals
Technical Specifications
Product Range
Harmony XB5 Series
No. of Timing Ranges
-
Time Max
60min
Supply Voltage Max
24VDC
Connection / Termination
Screw Terminals
Panel Cutout Width
-
Timer Functions
Delay on Energisation
Time Min
3min
Timer Output
-
Current Rating Nom
-
Panel Cutout Height
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
