Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSB
Newark Part No.80C6626
Product RangeHarmony Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $291.410 |
| 5+ | $275.310 |
| 10+ | $262.430 |
| 25+ | $249.550 |
| 50+ | $225.400 |
Price for:Each
Minimum: 1
Multiple: 1
$291.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5DSB
Newark Part No.80C6626
Product RangeHarmony Series
Technical Datasheet
Supply Voltage Min12V
Supply Voltage Max24V
Panel Cutout Height-
Panel Cutout Width-
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
12V
Panel Cutout Height
-
Product Range
Harmony Series
Supply Voltage Max
24V
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate