| Quantity | Price |
|---|---|
| 1+ | $102.790 |
| 5+ | $96.560 |
| 10+ | $85.660 |
| 25+ | $78.390 |
| 50+ | $74.750 |
| 100+ | $71.120 |
Product Information
Product Overview
XB5AW73731M5 is an illuminated double-headed pushbutton. This harmony XB5 double-headed modular push button has 1 green, 1 red button and 1 central white pilot light, operates with a spring return/impulse mechanism and uses screw-clamp terminals. This double-head button provides a complete 2 button interface to your machines with a single panel cut-out. It is easily installed into standard 0.87inch diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable thanks to clear colors and markings, minimizing errors during initial wiring and later maintenance operations. It is impact-resistant, dust-resistant, water-resistant and vibration-resistant. It has standards like JIS C8201-5-1, UL 508, EN/IEC 60947-5-4, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by CSA, BV, LROS (Lloyds register of shipping), GL, UL listed, DNV.
- Dark grey plastic bezel material, plastic fixing collar material
- Standard head type, rectangular shape of signaling unit head, spring return type of operator
- 1NO + 1NC contacts, slow break contact operation
- Universal LED light source, integral LED bulb base, 230 to 240VAC 50/60Hz rated supply voltage
- Dimension (w x h x d) is 1.97inch x 1.18inch x 2.32inch
- Mechanical durability is 10000000 cycles, silver alloy (Ag/Ni) contact material
- Short-circuit protection, steady signaling type, 14mA current consumption
- IP66 IEC 60529, IP69 IEC 60529, IP69K (IP degree of protection), 18 months warranty
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Harmony XB5 Series
SPST-NO, SPST-NC
Flush
6A
550mA
IP66, IP69, IP69K
Screw Clamp
-
22mm
Momentary
Green, Red
120V
125V
Panel Mount
Green, Red
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate