
| Quantity | Price |
|---|---|
| 1+ | $103.840 |
| 5+ | $97.280 |
| 10+ | $85.800 |
| 25+ | $79.250 |
| 50+ | $75.420 |
Product Information
Product Overview
XB5AW35G5 is an illuminated pushbutton. This Harmony XB5, illuminated modular orange pushbutton operates with a spring return mechanism, is supplied with 110V to 120V AC, and uses a universal LED and screw clamp terminals. This illuminated push button provides an ergonomic and visual interface for controlling your machines. It is easily installed into standard 0.87inch diameter panel cut-outs and connected to control circuits with classic screw-clamp connections. It is clearly distinguishable visually at a distance thanks to a bright and long-lasting LED illumination. It is impact-resistant, dust-resistant, water-resistant and vibration resistant. It has standards like UL 508, EN/IEC 60947-5-4, JIS C8201-5-1, EN/IEC 60947-1, EN/IEC 60947-5-1, CSA C22.2 No 14, JIS C8201-1. It is certified by UL listed, GL, BV, DNV, LROS (Lloyds register of shipping), CSA.
- Dark grey plastic bezel material, plastic fixing collar material
- Standard head type, round shape of signaling unit head, spring return type of operator
- Orange flush, unmarked operator profile, 1NO + 1NC contacts, slow break contact operation
- Universal LED light source, integral LED bulb base, 110 to 120VAC 50/60Hz rated supply voltage
- Orange cap/operator or lens color, dimension (w x h x d) is 1.65inch x 1.18inch x 2.24inch
- Mechanical durability is 10000000 cycles, silver alloy (Ag/Ni) contact material
- Short-circuit protection, steady signaling type, 14mA current consumption
- IP66 IEC 60529, IP69, IP69K, IP67 (IP degree of protection), 18 months warranty
- NEMA 13, NEMA 4X (NEMA degree of protection), IK05 IEC 50102 (IK degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Harmony XB5 Series
SPST-NO, SPST-NC
Flush
6A
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
Momentary
Orange
120V
125V
Panel Mount
Orange
To Be Advised
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
