Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVM6Copy
Newark Part No.17AC7590
Product RangeHarmony XB5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.130 |
| 5+ | $60.830 |
| 10+ | $55.540 |
| 25+ | $51.910 |
| 50+ | $47.370 |
Price for:Each
Minimum: 1
Multiple: 1
$65.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AVM6Copy
Newark Part No.17AC7590
Product RangeHarmony XB5 Series
Technical Datasheet
LED ColorBlue
Operating Voltage240VAC
Mounting Hole Dia22mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony XB5 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB5AVM6 from Schneider Electric is a blue coloured complete control button. It is a round shaped signalling unit head and made of plastic bezel and fixing collar material. It has protected LED light source and integral LED bulb base. It approved by EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508, CSA C22.2 No 14 standards and class B conforming to IEC 55011 electromagnetic emission.
- Supply voltage limits from 195 to 264V AC and rated supply voltage of 230 to 240V AC, 50/60Hz
- Dimension of 42mm x 30mm x 54mm (H x W x D), product weight of 0.038Kg, steady signalling type
- 22mm mounting diameter, operating temperature range from -40°C to 70°C
- 100000h at rated voltage and 25°C service life, 1KV conforming to IEC 61000-4-5 surge withstand
- NEMA 13 and NEMA 4X degree of protection, class II conforming to IEC 60536 overvoltage category
- Rated impulse withstand voltage of 4KV conforming to EN 60947-1, 14mA current consumption
- 7000000Pa at 55°C, distance of 0.1m resistance to high pressure washer
- Screw clamp terminals <lt/>= 2 x 1.5mm² with cable end conforming to EN/IEC 60947-1
- Rated insulation voltage of 250V (3 degree of pollution) conforming to EN 60947-1
- IP67, IP66 conforming to IEC 60529 IP and IK05 conforming to IEC 50102 IK degree of protection
Applications
LED Lighting
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB5 Series
Operating Voltage
240VAC
Forward Current If
-
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
