Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS86449B4
Newark Part No.49AC7734
Product RangeHarmony XB5 Series
Your Part Number
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB5AS86449B4
Newark Part No.49AC7734
Product RangeHarmony XB5 Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max3A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHarmony XB5 Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Round
Product Range
Harmony XB5 Series
Switch Operation
Turn to Release
Contact Current Max
3A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate