
| Quantity | Price |
|---|---|
| 1+ | $64.340 |
| 5+ | $59.970 |
| 10+ | $54.970 |
| 25+ | $51.530 |
| 50+ | $45.290 |
| 100+ | $43.410 |
Product Information
Product Overview
XB5AJ33 is a harmony XB5, long-handle modular black selector switch. It has 3 positions, operates with a stay-put mechanism, and uses screw clamp terminals. This selector switch provides a versatile interface for controlling your machines. It is easily installed into standard 0.87inch diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a comfortable manner to set your machine in various operating modes. It is impact-resistant, dust-resistant, water-resistant, and vibration-resistant thanks to its IP69, making it ideal for operation in harsh environments. Its plastic bezel makes it ideal for applications requiring good resistance to chemical agents and/or double electrical insulation. It has UL 508, JIS C8201-5-1, IEC 60947-5-1, CSA C22.2 No 14, IEC 60947-1, IEC 60947-5-4, JIS C8201-1 standard. It is certified by BV, GL, LROS (Lloyds register of shipping), UL, DNV, and CSA.
- Dark grey plastic bezel material, standard head type
- Round shape of signaling unit head, stay put operator
- Black long handle operator profile, 3 positions +/- 45° operator position information
- 2 NO contacts type and composition, slow-break contact operation
- Mechanical durability is 1000000 cycles, silver alloy (Ag/Ni) contact material
- Rated insulation voltage is 600V 3)IEC 60947-1
- Rated impulse withstand voltage is 6kV IEC 60947-1
- IP67 IEC 60529, IP69, IP69K (IP degree of protection)
- NEMA 13, NEMA 4X (NEMA degree of protection)
- Ambient air temperature range from -40°C to 70°C
Technical Specifications
3 Position
-
Screw Clamp
To Be Advised
120V
6A
Harmony XB5 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
