Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AD21Copy |
| Newark Part No. | 80C6566 |
| Product Range | Harmony XB5 Series |
| Also Known As | 785901383659 |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $62.490 |
| 5+ | $54.680 |
| 10+ | $45.310 |
| 25+ | $40.620 |
| 50+ | $37.490 |
| 100+ | $34.990 |
| 250+ | $33.120 |
| 5000+ | $31.870 |
Price for:Each
Minimum: 1
Multiple: 1
$62.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AD21Copy |
| Newark Part No. | 80C6566 |
| Product Range | Harmony XB5 Series |
| Also Known As | 785901383659 |
| Technical Datasheet | |
| No. of Switch Positions | 2 Position |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | 240V |
| Contact Current Max | 10A |
| Switch Terminals | Screw Clamp |
| Product Range | Harmony XB5 Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The XB5AD21 is a 2-position 90° 1NO Selector Switch with slow-break standard silver alloy (Ag/Ni) contacts and black standard handle stay put operator. This XB5 series commercialized switch features plastic bezel, round head and screw clamp connection terminals. It is designed for industry, this range combines simplicity of setup and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation.
- 1000000 cycles Mechanical durability
- Class II conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
| No. of Switch Positions | 2 Position |
|---|---|
| Contact Voltage DC Nom | 240V |
| Switch Terminals | Screw Clamp |
| SVHC | No SVHC (15-Jan-2018) |
| Contact Voltage AC Nom | 240V |
|---|---|
| Contact Current Max | 10A |
| Product Range | Harmony XB5 Series |
Alternatives for XB5AD21
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
