Print Page
XB5AA86102
Switch Actuator, Schneider Electric Harmony XB5 Series 22mm Pushbutton Switches, IP66, NEMA 4X
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AA86102Copy |
| Newark Part No. | 80C6562 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $65.060 |
| 5+ | $56.930 |
| 10+ | $47.170 |
| 25+ | $42.290 |
| 50+ | $39.040 |
| 100+ | $36.430 |
| 250+ | $34.480 |
| 5000+ | $33.180 |
Price for:Each
Minimum: 1
Multiple: 1
$65.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AA86102Copy |
| Newark Part No. | 80C6562 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| For Use With | Schneider Electric Harmony XB5 Series 22mm Pushbutton Switches |
| IP / NEMA Rating | IP66, NEMA 4X |
| Product Range | Harmony XB5 Series |
| SVHC | To Be Advised |
Technical Specifications
| For Use With | Schneider Electric Harmony XB5 Series 22mm Pushbutton Switches |
|---|---|
| Product Range | Harmony XB5 Series |
| IP / NEMA Rating | IP66, NEMA 4X |
|---|---|
| SVHC | To Be Advised |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
