
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
| 5+ | $41.280 |
| 10+ | $34.200 |
| 25+ | $30.660 |
| 50+ | $28.310 |
| 100+ | $26.420 |
| 250+ | $25.000 |
| 5000+ | $24.060 |
Product Information
Product Overview
Harmony XB5 modular red push-button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push-button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP66 / IP67 / IP69 / IP69K impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NC contact and double insulated plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Harmony XB5 Series
SPST-NC
Round
Red
6A
550mA
IP66
Screw Clamp
-
22mm
Momentary
6A
120V
120V
125V
Panel Mount
Non Illuminated
No SVHC (15-Jan-2018)
Alternatives for XB5AA42
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
