Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AA21Copy |
| Newark Part No. | 97B8214 |
| Product Range | Harmony XB5 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $47.180 |
| 5+ | $41.280 |
| 10+ | $34.200 |
| 25+ | $30.660 |
| 50+ | $28.310 |
| 100+ | $26.420 |
| 250+ | $25.000 |
| 5000+ | $24.060 |
Price for:Each
Minimum: 1
Multiple: 1
$47.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB5AA21Copy |
| Newark Part No. | 97B8214 |
| Product Range | Harmony XB5 Series |
| Technical Datasheet | |
| Product Range | Harmony XB5 Series |
| Panel Cutout Diameter | 22mm |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Contact Current Max | 1.2A |
| Actuator / Cap Colour | Black |
| Contact Voltage AC Nom | 600V |
| Contact Current AC Max | 6A |
| Contact Voltage DC Nom | 600V |
| Contact Voltage VAC | 120V |
| Contact Current DC Max | 550mA |
| Contact Voltage VDC | 125V |
| IP Rating | IP66 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw Clamp |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The XB5AA21 is a single-pole single-throw (SPST) Pushbutton Switch with plastic bezel and fixing collar. This pushbutton switch features black flush unmarked spring return operator, 1NO slow-break standard silver alloy (Ag/Ni) contacts, round signaling unit head and screw clamp terminals. This XB5 series switch is suitable for use with the Harmony XB5 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- 5000000 cycles Mechanical durability
- 1000000 cycles Electrical durability
- IP66 Protection rating
- IK03 Protection rating
- -25 to 70°C Ambient air temperature range for operation
Applications
Industrial, Defence, Military & Aerospace, Commercial
Technical Specifications
| Product Range | Harmony XB5 Series |
|---|---|
| Switch Operation | Momentary |
| Contact Current Max | 1.2A |
| Contact Voltage AC Nom | 600V |
| Contact Voltage DC Nom | 600V |
| Contact Current DC Max | 550mA |
| IP Rating | IP66 |
| Switch Terminals | Screw Clamp |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22mm |
|---|---|
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Black |
| Contact Current AC Max | 6A |
| Contact Voltage VAC | 120V |
| Contact Voltage VDC | 125V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for XB5AA21
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
