Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW73731M5
Newark Part No.30AC6211
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $110.080 |
| 5+ | $103.200 |
| 10+ | $96.320 |
| 25+ | $88.870 |
| 50+ | $83.710 |
| 100+ | $79.120 |
Price for:Each
Minimum: 1
Multiple: 1
$110.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW73731M5
Newark Part No.30AC6211
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleFlush
Actuator / Cap ColourGreen, Red
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorGreen, Red
Panel Cutout (H x W)-
SVHCTo Be Advised
Product Overview
XB4BW73731M5 is an illuminated double-headed pushbutton. It has standards like EN/IEC 60947-5-1, CSA C22.2 No 14, EN/IEC 60947-5-4, EN/IEC 60947-1, JIS C8201-5-1, UL 508, EN/IEC 60947-5-5, JIS C8201-1. It is certified by DNV, LROS (Lloyds register of shipping), UL listed, GL, CSA, BV. This device has IK06 IEC 50102 degree of protection. It features NEMA 13 NEMA 4X MEMA degree of protection.
- Chromium-plated metal bezel material, standard head type
- 0.87inch mounting diameter, protected LED light source
- Black marking when white caps, white marking when green, red or black caps (color of marking)
- White light source color, zamak fixing collar material, rectangular shape of signaling unit head
- Spring return type of operator
- 1NO + 1NC contact type, slow-break contact operation, mechanical durability is 1000000 cycles
- Silver alloy (Ag/Ni) contact material, short-circuit protection, steady signaling type
- Rated supply voltage is 230 to 240VAC 50/60Hz, current consumption is 14mA
- IP66 IEC 60529, IP69K IEC 60529, IP69 IEC 60529 (IP degree of protection)
- Operating temperature range from -40°C to 70°C
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Flush
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Green, Red
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
