Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW35B5Copy
Newark Part No.80C6544
Product RangeHarmony XB4 Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $143.090 |
| 5+ | $125.210 |
| 10+ | $103.740 |
| 25+ | $93.010 |
| 50+ | $85.860 |
| 100+ | $80.130 |
| 10000+ | $75.840 |
Price for:Each
Minimum: 1
Multiple: 1
$143.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BW35B5Copy
Newark Part No.80C6544
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourOrange
Contact Voltage AC Nom120V
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorOrange
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BW35B5 is a single-pole single-throw (SPST) 1NO+1NC illuminated Pushbutton Switch with chromium-plated metal bezel and Zamak fixing collar. This XB4 series commercialized round head pushbutton features spring return orange flush with plain lens operator, slow-break standard silver alloy (Ag/Ni) contacts, screw clamp connection terminals, protected LED light source and integral LED bulb base.
- Steady signaling type
- 5000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP66 conforming to IEC 60529 IP protection rating
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
Product Range
Harmony XB4 Series
Contact Configuration
SPST-NO, SPST-NC
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Orange
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Switch Operation
Momentary
Contact Current Max
6A
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Orange
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BW35B5
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
