Print Page
XB4BVG4
LED Panel Mount Indicator, Red, 120 VAC, 22 mm, 14 mA, IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVG4Copy
Newark Part No.11R7917
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.410 |
| 5+ | $60.960 |
| 10+ | $55.880 |
| 25+ | $52.390 |
| 50+ | $46.040 |
| 100+ | $44.140 |
| 250+ | $43.180 |
Price for:Each
Minimum: 1
Multiple: 1
$65.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVG4Copy
Newark Part No.11R7917
Product RangeHarmony XB4 Series
Technical Datasheet
LED ColorRed
Operating Voltage120VAC
Mounting Hole Dia22mm
Forward Current If14mA
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BVG4 is a Pushbutton Light Module with chromium-plated metal bezel and Zamak fixing collar. This XB4 series commercialized round head complete pilot light features red plain lens operator, screw clamp connection terminals, protected red LED light source and integral LED bulb base.
- Steady signaling type
- Class I conforming to IEC 60536 protection against electric shock
- IP66 conforming to IEC 60529 IP protection rating
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
LED Color
Red
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB4 Series
Operating Voltage
120VAC
Forward Current If
14mA
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BVG4
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
