Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVB6Copy
Newark Part No.80C6515
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $65.410 |
| 5+ | $60.960 |
| 10+ | $55.880 |
| 25+ | $52.390 |
| 50+ | $46.040 |
| 100+ | $44.140 |
| 250+ | $43.180 |
Price for:Each
Minimum: 1
Multiple: 1
$65.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BVB6Copy
Newark Part No.80C6515
Product RangeHarmony XB4 Series
Technical Datasheet
LED ColorBlue
Operating Voltage24V
Mounting Hole Dia22mm
Forward Current If18mA
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BVB6 is a Harmony™ blue Complete Pilot Light features Ø22mm plain lens with 24V integral LED. It is designed for industry, combines simplicity of setup, flexibility and a robust construction. An ingenious locking system consisting of a snap-fit head and body, tightened with a single screw, ensures easy yet secure mounting.
- Chromium plated metal bezel material
- Round-shaped signalling unit head
- IP66 Protection rating
- CSA and UL certified
- Screw clamp terminals
Applications
Industrial, Automotive, Automation & Process Control, Avionics
Technical Specifications
LED Color
Blue
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
Harmony XB4 Series
Operating Voltage
24V
Forward Current If
18mA
IP / NEMA Rating
IP66, NEMA 4X, NEMA 13
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BVB6
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
