Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BV5B1Copy
Newark Part No.97AK6606
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $62.550 |
| 25+ | $59.690 |
| 50+ | $58.110 |
| 100+ | $56.200 |
| 250+ | $54.300 |
Price for:Each
Minimum: 1
Multiple: 1
$62.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BV5B1Copy
Newark Part No.97AK6606
Product RangeHarmony XB4 Series
Technical Datasheet
LED ColorWhite
Operating Voltage400VAC
Mounting Hole Dia22.5mm
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
Product RangeHarmony XB4 Series
SVHCTo Be Advised
Technical Specifications
LED Color
White
Mounting Hole Dia
22.5mm
Luminous Intensity
-
Product Range
Harmony XB4 Series
Operating Voltage
400VAC
Forward Current If
-
IP / NEMA Rating
IP66, IP67, IP69, IP69K, NEMA 4X, NEMA 13
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
