Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BT845GEXCopy |
| Newark Part No. | 07AH1256 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $272.210 |
| 5+ | $238.180 |
| 10+ | $197.350 |
Price for:Each
Minimum: 1
Multiple: 1
$272.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BT845GEXCopy |
| Newark Part No. | 07AH1256 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Push-Pull |
| Switch Terminals | Screw Clamp |
| Contact Current Max | 1.9A |
| Contact Voltage AC Nom | 380V |
| Contact Voltage DC Nom | - |
| Pushbutton Actuator Style | Mushroom |
| IP Rating | IP65 |
| Product Range | Harmony XB4 Series |
| SVHC | To Be Advised |
Technical Specifications
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Switch Terminals | Screw Clamp |
| Contact Voltage AC Nom | 380V |
| Pushbutton Actuator Style | Mushroom |
| Product Range | Harmony XB4 Series |
| Switch Operation | Push-Pull |
|---|---|
| Contact Current Max | 1.9A |
| Contact Voltage DC Nom | - |
| IP Rating | IP65 |
| SVHC | To Be Advised |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
