Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BP31GEXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AH1242
Product RangeHarmony XB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.320 |
| 5+ | $94.390 |
| 10+ | $92.470 |
| 25+ | $90.540 |
| 50+ | $88.610 |
| 100+ | $86.690 |
| 10000+ | $84.760 |
Price for:Each
Minimum: 1
Multiple: 1
$96.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BP31GEXCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.07AH1242
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22.5mm
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current Max6A
Actuator / Cap ColourGreen
Contact Voltage AC Nom120V
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP66
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Product Range
Harmony XB4 Series
Panel Cutout Diameter
22.5mm
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Green
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP66
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Momentary
Contact Current Max
6A
Contact Voltage AC Nom
120V
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
