Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BL73415Copy
Newark Part No.85R3658
Product RangeHarmony XB4 Series
Your Part Number
3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $74.130 |
| 5+ | $67.740 |
| 10+ | $61.380 |
| 25+ | $61.370 |
| 50+ | $61.360 |
| 100+ | $61.350 |
| 250+ | $61.340 |
Price for:Each
Minimum: 1
Multiple: 1
$74.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BL73415Copy
Newark Part No.85R3658
Product RangeHarmony XB4 Series
Technical Datasheet
Product RangeHarmony XB4 Series
Panel Cutout Diameter22.5mm
Contact Voltage AC Nom600V
Contact ConfigurationSPST-NO, SPST-NC
Contact Current Max1.2A
Switch OperationMomentary
Pushbutton Actuator StyleDouble Headed - Round Flush, Rectangular Raised
Actuator / Cap ColourGreen, Red
Contact Current AC Max6A
Contact Voltage VAC120V
Contact Current DC Max550mA
Contact Voltage VDC125V
IP RatingIP67, IP69, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew Clamp
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BL73415 is a single-pole single-throw (SPST) 1 NO + 1 NC Pushbutton Operator with chromium-plated metal bezel and slow-break standard silver alloy (Ag/Ni) contacts. This XB4 series commercialized rectangular head pushbutton features spring return green I - red O 1-flush - 1-projecting operator, screw clamp connection terminals and Zamak fixing collar.
- 1000000 cycles Mechanical durability
- Class I conforming to IEC 60536 protection against electric shock
- IP69 K conforming to IEC 60529 IP protection rating
- IK03 conforming to IEC 50102 IK protection rating
- TH Protective treatment
Applications
Commercial
Technical Specifications
Product Range
Harmony XB4 Series
Contact Voltage AC Nom
600V
Contact Current Max
1.2A
Pushbutton Actuator Style
Double Headed - Round Flush, Rectangular Raised
Contact Current AC Max
6A
Contact Current DC Max
550mA
IP Rating
IP67, IP69, IP69K
Switch Terminals
Screw Clamp
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.5mm
Contact Configuration
SPST-NO, SPST-NC
Switch Operation
Momentary
Actuator / Cap Colour
Green, Red
Contact Voltage VAC
120V
Contact Voltage VDC
125V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (15-Jan-2018)
Alternatives for XB4BL73415
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
