Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BK133B5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH7541 |
| Product Range | Harmony XB4 Series |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $153.560 |
| 5+ | $143.300 |
| 10+ | $133.880 |
| 25+ | $125.290 |
| 50+ | $121.520 |
Price for:Each
Minimum: 1
Multiple: 1
$153.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SCHNEIDER ELECTRIC |
|---|---|
| Manufacturer Part No | XB4BK133B5Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 66AH7541 |
| Product Range | Harmony XB4 Series |
| Technical Datasheet | |
| No. of Switch Positions | 3 Position |
| Contact Voltage AC Nom | 120V |
| Contact Voltage DC Nom | - |
| Contact Current Max | 6A |
| Switch Terminals | Screw Clamp |
| Product Range | Harmony XB4 Series |
| SVHC | To Be Advised |
Technical Specifications
| No. of Switch Positions | 3 Position |
|---|---|
| Contact Voltage DC Nom | - |
| Switch Terminals | Screw Clamp |
| SVHC | To Be Advised |
| Contact Voltage AC Nom | 120V |
|---|---|
| Contact Current Max | 6A |
| Product Range | Harmony XB4 Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
