Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG21Copy
Newark Part No.80C6493
Product RangeHarmony XB4 Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $107.420 |
| 5+ | $100.910 |
| 10+ | $89.520 |
| 25+ | $81.920 |
| 50+ | $78.120 |
| 100+ | $74.330 |
Price for:Each
Minimum: 1
Multiple: 1
$107.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXB4BG21Copy
Newark Part No.80C6493
Product RangeHarmony XB4 Series
Technical Datasheet
Switch OperationOn-Off-On
Product RangeHarmony XB4 Series
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max1.2A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
Angle of Throw90°
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XB4BG21 is a single-pole single-throw (SPST) Selector Switch with chromium-plated metal bezel and Zamak fixing collar. This key switch features 2 positions 90° stay put key operator, 1NO slow-break standard silver alloy (Ag/Ni) contacts, round signaling unit head and screw clamp terminals. This XB4 series switch is suitable for use with the Harmony XB4 range products. It meets the EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, EN/IEC 60947-5-5, JIS C 4520, UL 508 and CSA C22.2 No 14 standards.
- Ronis 455 Keylock
- Left-hand key withdrawal position
- 1000000 cycles Mechanical durability
- IP69 K Protection rating
- IK06 Protection rating
Applications
Industrial, Automotive, Commercial
Technical Specifications
Switch Operation
On-Off-On
No. of Switch Positions
2 Position
Contact Current Max
1.2A
Contact Voltage DC Nom
600V
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony XB4 Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
90°
Alternatives for XB4BG21
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
