Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPK178G93H29
Newark Part No.66AH7499
Product RangeHarmony XAP Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPK178G93H29
Newark Part No.66AH7499
Product RangeHarmony XAP Series
Technical Datasheet
Contact ConfigurationDPST-NC, SPST-NO
No. of Positions1 Position
Approvals / StandardsEN/IEC 60204, EN/IEC 60947, EN/ISO 13850
IP RatingIP65
IP RatingIP65
Switch CaseZinc Alloy
Product RangeHarmony XAP Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NC, SPST-NO
Approvals / Standards
EN/IEC 60204, EN/IEC 60947, EN/ISO 13850
IP Rating
IP65
Product Range
Harmony XAP Series
No. of Positions
1 Position
IP Rating
IP65
Switch Case
Zinc Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate