Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19501
Newark Part No.16B2855
Product RangeHarmony XAP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.050 |
| 5+ | $90.230 |
| 10+ | $80.050 |
| 25+ | $73.250 |
| 50+ | $69.860 |
| 100+ | $66.460 |
Price for:Each
Minimum: 1
Multiple: 1
$96.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPG19501
Newark Part No.16B2855
Product RangeHarmony XAP Series
Technical Datasheet
Enclosure MaterialZinc Alloy
No. of Switch Holes1Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric80mm
External Width - Metric80mm
External Depth - Metric77mm
IP RatingIP65, IP657
NEMA RatingNEMA 4, 13
External Height - Imperial3.15"
External Width - Imperial3.2"
External Depth - Imperial3.03"
Product RangeHarmony XAP Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Zinc Alloy
Cutout Diameter
22mm
External Height - Metric
80mm
External Depth - Metric
77mm
NEMA Rating
NEMA 4, 13
External Width - Imperial
3.2"
Product Range
Harmony XAP Series
No. of Switch Holes
1Holes
Cover / Base Color
Gray
External Width - Metric
80mm
IP Rating
IP65, IP657
External Height - Imperial
3.15"
External Depth - Imperial
3.03"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
