Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $99.540 |
| 5+ | $93.510 |
| 10+ | $82.950 |
| 25+ | $75.910 |
| 50+ | $72.390 |
| 100+ | $68.870 |
Price for:Each
Minimum: 1
Multiple: 1
$99.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXAPA1110
Newark Part No.16B2836
Technical Datasheet
Enclosure MaterialGlass
No. of Switch Holes4Holes
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric146.1mm
IP RatingIP66
External Width - Metric85mm
External Depth - Metric83mm
NEMA RatingNEMA 4X, 13
External Height - Imperial5.8"
External Width - Imperial3.35"
External Depth - Imperial3.27"
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
The XAPA1110 is a 1 cut-out grey flush-mount undrilled Empty Control Station without hinges. It is made of glass reinforced polyester and suitable for Ø22mm control and signalling units. It is highly resistant to oils, greases sea water, acids, all solvents, diesel, bases, petrol and mineral salts.
- IP69/IP65/IP69K Protection rating
- UL94V-0 Flammability rating
- -40 to 70°C Operating temperature range
Applications
Industrial, Commercial
Technical Specifications
Enclosure Material
Glass
Cutout Diameter
22mm
External Height - Metric
146.1mm
External Width - Metric
85mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
3.35"
Product Range
-
No. of Switch Holes
4Holes
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
83mm
External Height - Imperial
5.8"
External Depth - Imperial
3.27"
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
