Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188ECopy
Newark Part No.24AJ3168
Product RangeHarmony XALK Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.790 |
| 10+ | $91.250 |
| 25+ | $83.800 |
| 50+ | $79.150 |
| 100+ | $71.020 |
| 250+ | $68.020 |
| 500+ | $65.150 |
Price for:Each
Minimum: 1
Multiple: 1
$96.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188ECopy
Newark Part No.24AJ3168
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
No. of Positions1 Position
Approvals / StandardsCSA, EN, IEC, UL
IP RatingIP66, IP67, IP69, IP69K
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony XALK Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Approvals / Standards
CSA, EN, IEC, UL
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony XALK Series
No. of Positions
1 Position
IP Rating
IP66, IP67, IP69, IP69K
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
