Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7493
Product RangeHarmony XALK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.610 |
| 5+ | $81.480 |
| 10+ | $78.860 |
| 25+ | $74.910 |
| 50+ | $69.490 |
| 100+ | $64.220 |
| 250+ | $59.500 |
Price for:Each
Minimum: 1
Multiple: 1
$86.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7493
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationSPST-NC
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP RatingIP65
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALK Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
SPST-NC
Approvals / Standards
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP Rating
IP65
Product Range
Harmony XALK Series
No. of Positions
1 Position
IP Rating
IP65
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
