Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178FH7
Newark Part No.92T5182
Product RangeHarmony XALK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.360 |
| 5+ | $181.700 |
| 10+ | $177.040 |
| 25+ | $167.730 |
| 50+ | $158.410 |
Price for:Each
Minimum: 1
Multiple: 1
$186.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK178FH7
Newark Part No.92T5182
Product RangeHarmony XALK Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew Clamp
Contact Current Max6A
Contact Voltage AC Nom120V
Contact Voltage DC Nom-
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeHarmony XALK Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XALK178FH7 is a double-pole single-throw (DPST) 2NC Control Station with red mushroom head pushbutton and turn to release reset. This XALK series commercialized station features polycarbonate body and slow-break silver alloy (Ag/Ni) contacts. This range of control station combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents or double electrical insulation and emergency stop function.
- Low-load electrical contact
- 44nN Operating force
- 300000 cycles Mechanical durability
- Screw clamp terminals
- Class II conforming to IEC 60536 protection against electric shock
- IP66 Conforming to IEC 60529 IP protection rating
- IK03 conforming to EN 50102 IK protection rating
- TH Protective treatment
Applications
Commercial, Industrial
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw Clamp
Contact Voltage AC Nom
120V
Pushbutton Actuator Style
Mushroom
Product Range
Harmony XALK Series
Switch Operation
Turn to Release
Contact Current Max
6A
Contact Voltage DC Nom
-
IP Rating
IP65
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
