Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG03
Newark Part No.67AH3387
Product RangeHarmony XALG
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $68.330 |
| 10+ | $64.490 |
| 25+ | $59.320 |
| 50+ | $56.100 |
| 100+ | $50.460 |
| 250+ | $48.380 |
| 500+ | $46.390 |
Price for:Each
Minimum: 1
Multiple: 1
$68.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALG03
Newark Part No.67AH3387
Product RangeHarmony XALG
Technical Datasheet
Enclosure MaterialNylon
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColorBlack
External Height - Metric180mm
External Width - Metric72mm
External Depth - Metric65mm
IP RatingIP66, IP69K
IP RatingIP66, IP69K
NEMA Rating-
External Height - Imperial7.09"
External Width - Imperial2.83"
External Depth - Imperial-
Product RangeHarmony XALG
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Enclosure Material
Nylon
Cutout Diameter
22mm
External Height - Metric
180mm
External Depth - Metric
65mm
IP Rating
IP66, IP69K
External Height - Imperial
7.09"
External Depth - Imperial
-
SVHC
No SVHC (15-Jan-2018)
No. of Switch Holes
3Holes
Cover / Base Color
Black
External Width - Metric
72mm
IP Rating
IP66, IP69K
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
Harmony XALG
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate