Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD324
Newark Part No.67AH3385
Product RangeHarmony XALD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $111.270 |
| 10+ | $105.010 |
| 25+ | $96.600 |
| 50+ | $91.350 |
| 100+ | $82.170 |
| 250+ | $78.780 |
| 500+ | $75.540 |
Price for:Each
Minimum: 1
Multiple: 1
$111.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD324
Newark Part No.67AH3385
Product RangeHarmony XALD Series
Technical Datasheet
Contact Configuration2NO / 1NC
No. of Positions-
Approvals / StandardsCSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Configuration
2NO / 1NC
Approvals / Standards
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP Rating
IP65
Product Range
Harmony XALD Series
No. of Positions
-
IP Rating
IP65
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate