Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD222Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3384
Product RangeHarmony XALD Series
Your Part Number
19 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $70.150 |
| 5+ | $65.380 |
| 10+ | $59.930 |
| 25+ | $56.190 |
| 50+ | $49.380 |
| 100+ | $47.330 |
| 250+ | $46.310 |
Price for:Each
Minimum: 1
Multiple: 1
$70.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD222Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.67AH3384
Product RangeHarmony XALD Series
Contact ConfigurationDPST-NO
No. of Positions2 Position
Approvals / StandardsCSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP RatingIP65
IP RatingIP65
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for XALD222
1 Product Found
Technical Specifications
Contact Configuration
DPST-NO
Approvals / Standards
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
IP Rating
IP65
Product Range
Harmony XALD Series
No. of Positions
2 Position
IP Rating
IP65
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
