Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7485
Product RangeHarmony XALD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.800 |
| 5+ | $44.380 |
| 10+ | $42.370 |
| 25+ | $40.090 |
| 50+ | $37.240 |
| 100+ | $34.960 |
| 250+ | $31.550 |
| 5000+ | $30.920 |
Price for:Each
Minimum: 1
Multiple: 1
$47.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD103Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH7485
Product RangeHarmony XALD Series
Technical Datasheet
Contact ConfigurationSPST-NO
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP Rating-
IP Rating-
Switch CasePC (Polycarbonate)
Product RangeHarmony XALD Series
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPST-NO
Approvals / Standards
CSA C22-2 No. 14, EN 60947, IEC 60947, JIS C 4520, UL 508
IP Rating
-
Product Range
Harmony XALD Series
No. of Positions
1 Position
IP Rating
-
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
