Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD101H29H7
Newark Part No.80C6320
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $67.120 |
| 5+ | $62.560 |
| 10+ | $57.340 |
| 25+ | $53.760 |
| 50+ | $47.250 |
Price for:Each
Minimum: 1
Multiple: 1
$67.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD101H29H7
Newark Part No.80C6320
Technical Datasheet
No. of Switch Holes1Holes
Enclosure MaterialABS, Polycarbonate
Cutout Diameter22mm
Cover / Base ColorGray
External Height - Metric68.1mm
IP RatingIP66
External Width - Metric68mm
External Depth - Metric53mm
NEMA RatingNEMA 4X, 13
External Height - Imperial2.68"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The XALD101H29H7 is a dark gray Complete Control Station with 1 green flush pushbutton and silver alloy (Ag/Ni) contacts. It is made of polycarbonate with light gray RAL 7035 base and dark gray RAL 7016 cover/lid.
- 1 flush pushbutton green 1NO START marking
- Marking on legend holder
- Slow-break contact operation
- 5000000 cycles Mechanical durability
- IP66 IP Protection rating (conforming to IEC 60529)
- IK03 IK Protection rating (conforming to EN 50102)
- NEMA 4X and NEMA 13 Protection rating
Applications
Industrial, Automation & Process Control, Commercial
Technical Specifications
No. of Switch Holes
1Holes
Cutout Diameter
22mm
External Height - Metric
68.1mm
External Width - Metric
68mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
-
Enclosure Material
ABS, Polycarbonate
Cover / Base Color
Gray
IP Rating
IP66
External Depth - Metric
53mm
External Height - Imperial
2.68"
External Depth - Imperial
2.09"
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
