Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD03H7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C6315
Product RangeHarmony XALD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.160 |
| 5+ | $63.140 |
| 10+ | $52.320 |
| 25+ | $46.900 |
| 50+ | $43.300 |
| 100+ | $40.410 |
Price for:Each
Minimum: 1
Multiple: 1
$72.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD03H7Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.80C6315
Product RangeHarmony XALD Series
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes3Holes
Cutout Diameter22mm
External Height - Metric136mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial5.35"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALD Series
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
5.35"
External Depth - Imperial
2.09"
SVHC
To Be Advised
No. of Switch Holes
3Holes
External Height - Metric
136mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALD Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
