Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3355
Product RangeHarmony XAC
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $226.270 |
| 5+ | $209.640 |
| 10+ | $200.430 |
| 25+ | $189.300 |
Price for:Each
Minimum: 1
Multiple: 1
$226.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXACA08Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.67AH3355
Product RangeHarmony XAC
Technical Datasheet
Enclosure MaterialPolypropylene (PP)
No. of Switch Holes8Holes
Cutout Diameter26mm
Cover / Base ColorYellow
External Height - Metric370mm
External Width - Metric80mm
External Depth - Metric70mm
IP RatingIP65
IP RatingIP65
NEMA Rating-
External Height - Imperial14.57"
External Width - Imperial3.15"
External Depth - Imperial2.76"
Product RangeHarmony XAC
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polypropylene (PP)
Cutout Diameter
26mm
External Height - Metric
370mm
External Depth - Metric
70mm
IP Rating
IP65
External Height - Imperial
14.57"
External Depth - Imperial
2.76"
SVHC
To Be Advised
No. of Switch Holes
8Holes
Cover / Base Color
Yellow
External Width - Metric
80mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
Harmony XAC
Technical Docs (1)
Alternatives for XACA08
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
