Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A8121
Newark Part No.74R6847
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $582.570 |
| 5+ | $550.380 |
| 10+ | $524.640 |
Price for:Each
Minimum: 1
Multiple: 1
$582.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A8121
Newark Part No.74R6847
Technical Datasheet
Current Rating-
Product Range-
SVHCTo Be Advised
Product Overview
The VW3A8121 is a Multi Loader Tool for variable speed drive or servo drive. It is compatible with the Altivar 12, Altivar 312, Altivar 61, Altivar 71, Altivar 32, Lexium 32, Altivar 31C, Altivar 212, Altivar 61Q, Altivar 71Q, Altivar 312 and Solar Lexium 32i.
Applications
Automation & Process Control, Industrial
Contents
Multi loader tool, 1 adaptor RJ45 female/female, Cordset with 2 connectors RJ45, Cordset with 1 connector USB type A and 1 connector USB type mini B, Memory card SD 2 go and 4 Batteries AA/LR6 1.5V.
Technical Specifications
Current Rating
-
SVHC
To Be Advised
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability