Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1105Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.72K1218
Product RangeAltivar
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.580 |
| 5+ | $63.920 |
| 10+ | $58.590 |
| 25+ | $54.930 |
| 50+ | $48.270 |
| 100+ | $46.280 |
| 250+ | $45.280 |
Price for:Each
Minimum: 1
Multiple: 1
$68.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVW3A1105Copy
Manufacturer Standard Lead Time1 weeks
Newark Part No.72K1218
Product RangeAltivar
Technical Datasheet
Connector TypeRJ45
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeAltivar
Convert From GenderReceptacle
Convert From Positions8Positions
Convert To GenderReceptacle
Convert To Positions8Positions
SVHCTo Be Advised
Technical Specifications
Connector Type
RJ45
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Receptacle
Convert To Gender
Receptacle
SVHC
To Be Advised
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Altivar
Convert From Positions
8Positions
Convert To Positions
8Positions
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
