Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVVD1
Newark Part No.31T8020
Product RangeTeSys Vario Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $198.780 |
| 5+ | $186.730 |
| 10+ | $165.650 |
| 25+ | $151.590 |
| 50+ | $144.570 |
| 100+ | $137.540 |
Price for:Each
Minimum: 1
Multiple: 1
$198.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVVD1
Newark Part No.31T8020
Product RangeTeSys Vario Series
Technical Datasheet
Contact Voltage AC Max400V
No. of Poles3 Pole
Contact Current AC Max21.8A
IP / NEMA RatingIP65
Switch Disconnector Terminal Style-
Switch Disconnector Mountng TypeSurface Mount
Approvals / StandardsIEC 60947-3, UL, GL, CSA
Product RangeTeSys Vario Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Contact Voltage AC Max
400V
Contact Current AC Max
21.8A
Switch Disconnector Terminal Style
-
Approvals / Standards
IEC 60947-3, UL, GL, CSA
SVHC
No SVHC (15-Jan-2018)
No. of Poles
3 Pole
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Surface Mount
Product Range
TeSys Vario Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate