Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCDN20
Newark Part No.80C5816
Product RangeTeSys VARIO Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.150 |
| 5+ | $192.720 |
| 10+ | $170.960 |
| 25+ | $156.460 |
| 50+ | $149.200 |
| 100+ | $141.950 |
Price for:Each
Minimum: 1
Multiple: 1
$205.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoVCCDN20
Newark Part No.80C5816
Product RangeTeSys VARIO Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max690V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew Clamp
Switch Disconnector Mountng Type-
Approvals / StandardsIEC 60947-3, CSA, CCC, GL, UL
Product RangeTeSys VARIO Series
SVHCTo Be Advised
Product Overview
VCCDN20 is a TeSys vario switch disconnector for mounting at the back of an enclosure, 3 poles, 20A/690V, for motor switching applications upto 5.5kW at 400VAC-23. A complete unit composed of a switch body V0, an extension shaft VZN17, a door interlock plate KZ32, and a red handle with yellow 60x60mm front plate KCD1PZ. It is intended for main and emergency stop switch disconnecting usage. It has padlockable handle. It is handled with central fixing on the door, ensuring IP65 to the mounting. The possible distance between the back of the enclosure and the door 300-330mm. It is certified by (IEC, UL, CSA).
- Standard performance level, 3 poles 3 NO contacts type and composition
- DC and AC network type, rotary handle control type
- Extended rotary handle mounting style, red handle color
- Yellow handle front plate color, conventional free air thermal current is 20A
- Mechanical durability is 50000 cycles
- Rated short-time withstand Rms current is 140A at 400V duration: 1s
- Electrical durability is (30000 cycles DC-1...5, 50000 cycles AC-21)
- Product certification is GL, CSA, CCC, UL, UKCA, IEC 60947-3 standard
- IP65 degree of protection, 18 months warranty
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw Clamp
Approvals / Standards
IEC 60947-3, CSA, CCC, GL, UL
SVHC
To Be Advised
Contact Voltage AC Max
690V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
-
Product Range
TeSys VARIO Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate