
| Quantity | Price |
|---|---|
| 1+ | $277.500 |
| 5+ | $274.730 |
| 10+ | $271.950 |
| 25+ | $267.790 |
| 50+ | $263.630 |
Product Information
Product Overview
V5 is a TeSys VARIO - switch body for switch-disconnector. The TeSys Vario switch body, 3 poles, 125A/690V, for motor switching applications up to 37KW at 400V AC-23. It can be used to switch DC circuits until 250V DC DC-1 to DC-5, by use of contacts in series. It provides capability to have mounted until 4 add-on modules, connection by screw terminals, mounting on DIN-rail or by screw fixing. To be equipped with an handle to form an operational switch-disconnector, several models of handles are available. Add-on modules (main pole, neutral pole, earthing module, auxiliary contacts) and mounting accessories are available (to be ordered separately). Multi standards certified (IEC, UL, CSA, CCC, EAC, Marine).
- Contact type and composition is 3 NO
- Dimension is 4.921inch height x 3.543inch width x 3.543inch depth
- IP20 conforming to IEC 60529 degree of Protection
- Ambient air temperature for operation range from -20 to 50°C
- 18 months warranty
- Mechanical durability is 30000 cycles
- [Ie] rated operational current is 68.5A AC-23 Ue: 400V
- Network frequency is 50/60Hz
- Symmetrical rail plate is mounting support
- [Uimp] rated impulse withstand voltage is 8KV
Technical Specifications
Schneider Electric TeSys VARIO Series Switch Disconnectors
To Be Advised
TeSys VARIO Series
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
