Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTSXCUSB485
Newark Part No.34M0230
Technical Datasheet
Current Rating-
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TSXCUSB485 is a Connection Cordset for PC terminal, equipped with 1 USB connector and 1 RS 485 connector.
- Suitable for Atrium TSXPCI5720/35, Premium TSXP570./1 and Premium TSXP572./3
- 0.4m cable
Applications
Commercial, Computers & Computer Peripherals
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
