Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM5SDO2RCopy
Newark Part No.52T5383
Product RangeModicon TM5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $190.940 |
| 5+ | $179.360 |
| 10+ | $159.110 |
| 25+ | $145.610 |
| 50+ | $138.860 |
| 100+ | $132.110 |
Price for:Each
Minimum: 1
Multiple: 1
$190.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM5SDO2RCopy
Newark Part No.52T5383
Product RangeModicon TM5 Series
Technical Datasheet
IP / NEMA RatingIP20
Supply Voltage230VAC
No. of Digital Outputs2
Product RangeModicon TM5 Series
SVHCTo Be Advised
Technical Specifications
IP / NEMA Rating
IP20
No. of Digital Outputs
2
SVHC
To Be Advised
Supply Voltage
230VAC
Product Range
Modicon TM5 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
