Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DI8
Newark Part No.84X5898
Product RangeModicon TM3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.190 |
| 5+ | $205.190 |
| 10+ | $195.590 |
| 25+ | $185.990 |
| 50+ | $167.990 |
Price for:Each
Minimum: 1
Multiple: 1
$217.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3DI8
Newark Part No.84X5898
Product RangeModicon TM3 Series
Technical Datasheet
Current Rating7mA
Product RangeModicon TM3 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
TM3DI8 is a Modicon TM3 discrete digital input module.
- 8 channels
- 24VDC i/p voltage, 7mA i/p current
- Removable screw terminal block / 0.2inch pitch
Technical Specifications
Current Rating
7mA
SVHC
No SVHC (15-Jan-2018)
Product Range
Modicon TM3 Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
