Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3AQ4Copy
Newark Part No.84X5893
Product RangeSCHNEIDER MODICON Series
Your Part Number
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $620.430 |
| 5+ | $542.880 |
| 10+ | $449.810 |
| 25+ | $403.280 |
| 50+ | $372.260 |
Price for:Each
Minimum: 1
Multiple: 1
$620.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM3AQ4Copy
Newark Part No.84X5893
Product RangeSCHNEIDER MODICON Series
Technical Datasheet
Current Rating-
Product RangeSCHNEIDER MODICON Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TM3AQ4 is a Modicon TM3 Analog Output Module with 4 outputs. It is compatible with the Modicon M221, Modicon M241 and Modicon M251.
- 35mm DIN-rail mount
- IP20 Protection
- 15gn Shock resistance (During 11ms)
- LED green for PWR local signalling
- Resistive load
- ≤1LSB Cross talk
- 1kV I/O conforming to EN/IEC 61000-4-4 resistance to fast transients
- 10ms Immunity to microbreaks
Applications
Automation & Process Control, Industrial
Technical Specifications
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
Product Range
SCHNEIDER MODICON Series
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
