Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM258LD42DT4LCopy
Newark Part No.52T5316
Product RangeModicon M258 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,462.150 |
| 3+ | $2,372.620 |
| 5+ | $2,133.860 |
| 10+ | $2,089.100 |
| 25+ | $1,969.720 |
Price for:Each
Minimum: 1
Multiple: 1
$2,462.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTM258LD42DT4LCopy
Newark Part No.52T5316
Product RangeModicon M258 Series
Technical Datasheet
No. of Analog Inputs4
No. of Analog Outputs-
No. of Digital Inputs26
No. of Digital Outputs16
Meter Display Type-
IP / NEMA RatingIP20
Product RangeModicon M258 Series
SVHCTo Be Advised
Technical Specifications
No. of Analog Inputs
4
No. of Digital Inputs
26
Meter Display Type
-
Product Range
Modicon M258 Series
No. of Analog Outputs
-
No. of Digital Outputs
16
IP / NEMA Rating
IP20
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
